Part Details for XC6217A122MR-G by Torex Semiconductor LTD
Overview of XC6217A122MR-G by Torex Semiconductor LTD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6217A122MR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6217A122MR-G-ND
|
DigiKey | IC REG LINEAR 1.2V 200MA SOT25 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2525 / $0.2929 | Buy Now |
DISTI #
XC6217A122MR-G
|
Avnet Americas | LDO Regulator Pos 1.2V 200mA 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6217A122MR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 | Buy Now |
DISTI #
865-XC6217A122MR-G
|
Mouser Electronics | LDO Voltage Regulators 200mA High Speed "Green Operation" LDO RoHS: Compliant | 0 |
|
$0.2530 / $0.2930 | Order Now |
DISTI #
XC6217A122MR-G
|
Avnet Americas | LDO Regulator Pos 1.2V 200mA 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6217A122MR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 | Buy Now |
DISTI #
XC6217A122MR-G
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.2V, 250mA, SOT25, SMD Min Qty: 1 | 0 |
|
$0.3560 / $0.8160 | RFQ |
Part Details for XC6217A122MR-G
XC6217A122MR-G CAD Models
XC6217A122MR-G Part Data Attributes:
|
XC6217A122MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6217A122MR-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | SOT-25, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.41 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 105.6% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 1.27 V | |
Output Voltage1-Min | 1.11 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5,0.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 7.5% | |
Width | 1.6 mm |