Part Details for XC6217A12ANR-G by Torex Semiconductor LTD
Overview of XC6217A12ANR-G by Torex Semiconductor LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6217A12ANR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6217A12ANR-G-ND
|
DigiKey | IC REG LINEAR 1.25V 200MA SSOT24 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2525 / $0.2929 | Buy Now |
DISTI #
XC6217A12ANR-G
|
Avnet Americas | LDO Voltage Regulator Positive 1.2V 200mA 4-Pin SSOT-24 T/R - Tape and Reel (Alt: XC6217A12ANR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 | Buy Now |
DISTI #
XC6217A12ANR-G
|
Avnet Americas | LDO Voltage Regulator Positive 1.2V 200mA 4-Pin SSOT-24 T/R - Tape and Reel (Alt: XC6217A12ANR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 | Buy Now |