Part Details for XC6217A36A7R-G by Torex Semiconductor LTD
Overview of XC6217A36A7R-G by Torex Semiconductor LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6217A36A7R-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6217A36A7R-G-ND
|
DigiKey | IC REG LINEAR 3.65V 200MA 4USPN Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2689 / $0.2904 | Buy Now |
DISTI #
XC6217A36A7R-G
|
Avnet Americas | LDO Voltage Regulator Positive 3.6V 200mA 4-Pin USPN T/R - Tape and Reel (Alt: XC6217A36A7R-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3834 | Buy Now |