Part Details for XC6217B182GR-G by Torex Semiconductor LTD
Overview of XC6217B182GR-G by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6217B182GR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6217B182GR-G-ND
|
DigiKey | IC REG LINEAR 1.8V 200MA USP-4D Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3156 / $0.3563 | Buy Now |
DISTI #
XC6217B182GR-G
|
Avnet Americas | TORXC6217B182GR-G - Tape and Reel (Alt: XC6217B182GR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4536 | Buy Now |
DISTI #
865-XC6217B182GR-G
|
Mouser Electronics | LDO Voltage Regulators 200mA High Speed "Green Operation" LDO RoHS: Compliant | 0 |
|
$0.3150 / $0.3570 | Order Now |
DISTI #
XC6217B182GR-G
|
Avnet Americas | TORXC6217B182GR-G - Tape and Reel (Alt: XC6217B182GR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4536 | Buy Now |
DISTI #
XC6217B182GR-G
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 250mA, USP-4D, SMD Min Qty: 1 | 0 |
|
$0.4480 / $1.0280 | RFQ |
DISTI #
XC6217B182GR-G
|
Avnet Americas | TORXC6217B182GR-G - Tape and Reel (Alt: XC6217B182GR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4536 | Buy Now |
DISTI #
XC6217B182GR-G
|
Avnet Silica | TORXC6217B182GR-G (Alt: XC6217B182GR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for XC6217B182GR-G
XC6217B182GR-G CAD Models
XC6217B182GR-G Part Data Attributes
|
XC6217B182GR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6217B182GR-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | USP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.21 V | |
Dropout Voltage1-Nom | 0.125 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-N4 | |
Length | 1.6 mm | |
Line Regulation-Max | 133.2% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 1.863 V | |
Output Voltage1-Min | 1.719 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL SILVER GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 4.5% | |
Width | 1.2 mm |