-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 1.8V, 0.21V Dropout, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6217B182MR
|
Avnet Silica | LDO Regulator Pos 1.8V 0.25A 5-Pin SOT-25 T/R (Alt: XC6217B182MR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1276452
|
element14 Asia-Pacific | V REG LDO GO ULTRA 1.8V, SOT-25-5 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2903 / $0.8232 | Buy Now |
DISTI #
1276452
|
Farnell | V REG LDO GO ULTRA 1.8V, SOT-25-5 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.4205 / $0.8585 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC6217B182MR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6217B182MR
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 1.8V, 0.21V Dropout, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | LSSOP, SOP5,0.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Torex | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.21 V | |
Dropout Voltage1-Nom | 0.125 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 133.2% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 1.863 V | |
Output Voltage1-Min | 1.719 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5,0.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 4.5% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for XC6217B182MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6217B182MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1171S201A-E2-FE | Fixed Positive LDO Regulator, 2V, 0.21V Dropout, CMOS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, HSOP-6 | Ricoh Electronic Devices Co Ltd | XC6217B182MR vs R1171S201A-E2-FE |
R1171S221A-E2 | Fixed Positive LDO Regulator, 2.2V, 0.21V Dropout, CMOS, PDSO6, HSOP, 6 PIN | Ricoh Electronic Devices Co Ltd | XC6217B182MR vs R1171S221A-E2 |
R1171S211B-E2-FE | Fixed Positive LDO Regulator, 2.1V, 0.21V Dropout, CMOS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, HSOP-6 | Ricoh Electronic Devices Co Ltd | XC6217B182MR vs R1171S211B-E2-FE |
R1171J211D-T1-F | Fixed Positive LDO Regulator, 2.1V, 0.21V Dropout, CMOS, PSSO5, HALOGEN FREE AND ROHS COMPLIANT, TO-252, 5 PIN | Ricoh Electronic Devices Co Ltd | XC6217B182MR vs R1171J211D-T1-F |
R1171J201D-T1-F | Fixed Positive LDO Regulator, 2V, 0.21V Dropout, CMOS, PSSO5, HALOGEN FREE AND ROHS COMPLIANT, TO-252, 5 PIN | Ricoh Electronic Devices Co Ltd | XC6217B182MR vs R1171J201D-T1-F |
R1171S201A-E2 | Fixed Positive LDO Regulator, 2V, 0.21V Dropout, CMOS, PDSO6, HSOP, 6 PIN | Ricoh Electronic Devices Co Ltd | XC6217B182MR vs R1171S201A-E2 |
R1171S201D-E2 | Fixed Positive LDO Regulator, 2V, 0.21V Dropout, CMOS, PDSO6, HSOP, 6 PIN | Ricoh Electronic Devices Co Ltd | XC6217B182MR vs R1171S201D-E2 |
R1171J211C-T1-F | Fixed Positive LDO Regulator, 2.1V, 0.21V Dropout, CMOS, PSSO5, HALOGEN FREE AND ROHS COMPLIANT, TO-252, 5 PIN | Ricoh Electronic Devices Co Ltd | XC6217B182MR vs R1171J211C-T1-F |
R1171J211C-XX | Fixed Positive LDO Regulator, 2.1V, 0.21V Dropout, CMOS, PSSO5, TO-252, 5 PIN | Ricoh Electronic Devices Co Ltd | XC6217B182MR vs R1171J211C-XX |
R1171S201B-E2 | Fixed Positive LDO Regulator, 2V, 0.21V Dropout, CMOS, PDSO6, HSOP, 6 PIN | Ricoh Electronic Devices Co Ltd | XC6217B182MR vs R1171S201B-E2 |