-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K7654
|
Newark | Fixed Ldo Voltage Regulator, 2V To 6V, 200Mv Dropout, 3.3Vout, 240Maout, Sot-23-5 Rohs Compliant: Yes |Torex XC6219B332MRN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 656 |
|
$0.3230 / $0.8790 | Buy Now |
|
Bristol Electronics | 2083 |
|
RFQ | ||
DISTI #
XC6219B332MRN
|
Avnet Silica | HIGH SPEED LDO REGULATOR (Alt: XC6219B332MRN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
8797064
|
element14 Asia-Pacific | V REG LDO LOW NOISE 3.3V, SOT-23-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 656 |
|
$0.3007 / $0.7812 | Buy Now |
DISTI #
8797064RL
|
element14 Asia-Pacific | V REG LDO LOW NOISE 3.3V, SOT-23-5 RoHS: Compliant Min Qty: 100 Container: Reel | 656 |
|
$0.3007 / $0.5019 | Buy Now |
DISTI #
8797064
|
Farnell | V REG LDO LOW NOISE 3.3V, SOT-23-5 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 656 |
|
$0.2931 / $0.8456 | Buy Now |
DISTI #
8797064RL
|
Farnell | V REG LDO LOW NOISE 3.3V, SOT-23-5 RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 656 |
|
$0.2931 / $0.5051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy