Part Details for XC6220B181MR-G by Torex Semiconductor LTD
Overview of XC6220B181MR-G by Torex Semiconductor LTD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6220B181MR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-1130-1-ND
|
DigiKey | IC REG LINEAR 1.8V 1A SOT25 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3555 / $0.9200 | Buy Now |
DISTI #
XC6220B181MR-G
|
Avnet Americas | LDO Regulator Pos 1.8V 1A 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6220B181MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4950 | Buy Now |
DISTI #
865-XC6220B181MR-G
|
Mouser Electronics | LDO Voltage Regulators 1A High Speed Green Operation Vltg Reg RoHS: Compliant | 0 |
|
$0.3560 / $0.9200 | Order Now |
DISTI #
XC6220B181MR-G
|
Avnet Americas | LDO Regulator Pos 1.8V 1A 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6220B181MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4950 | Buy Now |
DISTI #
XC6220B181MR-G
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 1A, SOT25, SMD, Ch: 1 Min Qty: 1 | 0 |
|
$0.4880 / $0.8190 | RFQ |
DISTI #
XC6220B181MR-G
|
Avnet Silica | LDO Regulator Pos 1.8V 1A 5-Pin SOT-25 T/R (Alt: XC6220B181MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for XC6220B181MR-G
XC6220B181MR-G CAD Models
XC6220B181MR-G Part Data Attributes:
|
XC6220B181MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6220B181MR-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 1.8V, 0.655V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Dropout Voltage1-Max | 0.655 V | |
Dropout Voltage1-Nom | 0.085 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.045% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.84 V | |
Output Voltage1-Min | 1.76 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2.2% | |
Width | 1.6 mm |
Alternate Parts for XC6220B181MR-G
This table gives cross-reference parts and alternative options found for XC6220B181MR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6220B181MR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6220C191QR-G | Fixed Positive LDO Regulator, 1.9V, 0.655V Dropout, CMOS, PDSO8, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOP-8 | Torex Semiconductor LTD | XC6220B181MR-G vs XC6220C191QR-G |
XC6220C19BPR-G | Fixed Positive LDO Regulator, 1.95V, 0.655V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN | Torex Semiconductor LTD | XC6220B181MR-G vs XC6220C19BPR-G |
XC6220D19BMR-G | Fixed Positive LDO Regulator, 1.95V, 0.655V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6220B181MR-G vs XC6220D19BMR-G |
XC6220C17BPR-G | Fixed Positive LDO Regulator, 1.75V, 0.655V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN | Torex Semiconductor LTD | XC6220B181MR-G vs XC6220C17BPR-G |
XC6220C19BER-G | Fixed Positive LDO Regulator, 1.95V, 0.655V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USP-6 | Torex Semiconductor LTD | XC6220B181MR-G vs XC6220C19BER-G |
XC6220C181QR-G | Fixed Positive LDO Regulator, 1.8V, 0.655V Dropout, CMOS, PDSO8, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOP-8 | Torex Semiconductor LTD | XC6220B181MR-G vs XC6220C181QR-G |
XC6220A19BPR-G | Fixed Positive LDO Regulator, 1.95V, 0.655V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN | Torex Semiconductor LTD | XC6220B181MR-G vs XC6220A19BPR-G |
XC6220A19BQR-G | Fixed Positive LDO Regulator, 1.95V, 0.655V Dropout, CMOS, PDSO8, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOP-8 | Torex Semiconductor LTD | XC6220B181MR-G vs XC6220A19BQR-G |
XC6220C191MR-G | Fixed Positive LDO Regulator, 1.9V, 0.655V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6220B181MR-G vs XC6220C191MR-G |
XC6220D191ER-G | Fixed Positive LDO Regulator, 1.9V, 0.655V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USP-6 | Torex Semiconductor LTD | XC6220B181MR-G vs XC6220D191ER-G |