Datasheets
XC6221B23A7R-G by: Torex Semiconductor LTD

Fixed Positive LDO Regulator, 2.35V, 0.195V Dropout, CMOS, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPN-4

Part Details for XC6221B23A7R-G by Torex Semiconductor LTD

Overview of XC6221B23A7R-G by Torex Semiconductor LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for XC6221B23A7R-G

Part # Distributor Description Stock Price Buy
DISTI # XC6221B23A7R-G-ND
DigiKey IC REG LINEAR 2.35V 200MA 4USPN Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.2050
  • 10,000 $0.1909
  • 25,000 $0.1810
  • 50,000 $0.1767
$0.1767 / $0.2050 Buy Now
DISTI # XC6221B23A7R-G
Avnet Americas LDO Voltage Regulator Positive 2.3V 200mA 4-Pin USPN T/R - Tape and Reel (Alt: XC6221B23A7R-G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.2520
$0.2520 Buy Now
DISTI # 865-XC6221B23A7R-G
Mouser Electronics LDO Voltage Regulators 200mA High Speed LDO Regulator RoHS: Compliant 0
  • 5,000 $0.2050
  • 10,000 $0.1910
  • 25,000 $0.1810
$0.1810 / $0.2050 Order Now

Part Details for XC6221B23A7R-G

XC6221B23A7R-G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XC6221B23A7R-G Part Data Attributes

XC6221B23A7R-G Torex Semiconductor LTD
Buy Now Datasheet
Compare Parts:
XC6221B23A7R-G Torex Semiconductor LTD Fixed Positive LDO Regulator, 2.35V, 0.195V Dropout, CMOS, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPN-4
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD
Package Description ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPN-4
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 16 Weeks
Dropout Voltage1-Max 0.195 V
Dropout Voltage1-Nom 0.115 V
Input Voltage-Max 6 V
Input Voltage-Min 1.6 V
JESD-30 Code R-PDSO-N4
JESD-609 Code e4
Length 1.2 mm
Load Regulation-Max 0.04%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 4
Output Current1-Max 0.25 A
Output Voltage1-Max 2.397 V
Output Voltage1-Min 2.303 V
Output Voltage1-Nom 2.35 V
Package Body Material PLASTIC/EPOXY
Package Code VSON
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.4 mm
Surface Mount YES
Technology CMOS
Terminal Finish NICKEL GOLD
Terminal Form NO LEAD
Terminal Pitch 0.55 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tolerance-Max 2%
Width 0.9 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC6221B23A7R-G by Torex Semiconductor LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC6221B23A7R-G by Torex Semiconductor LTD

  • Please alert me when XC6221B23A7R-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XC6221B23A7R-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC6221B23A7R-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XC6221B23A7R-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC6221B23A7R-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC6221B23A7R-G by Torex Semiconductor LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: