Part Details for XC6222C11BER-G by Torex Semiconductor LTD
Overview of XC6222C11BER-G by Torex Semiconductor LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6222C11BER-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6222C11BER-G-ND
|
DigiKey | IC REG LINEAR 1.15V 700MA 6USPC Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2841 / $0.3295 | Buy Now |
DISTI #
XC6222C11BER-G
|
Avnet Americas | LDO Regulator Positive 1.1V 700mA 6-Pin USP-C T/R - Tape and Reel (Alt: XC6222C11BER-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4050 | Buy Now |
Part Details for XC6222C11BER-G
XC6222C11BER-G CAD Models
XC6222C11BER-G Part Data Attributes
|
XC6222C11BER-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6222C11BER-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 1.15V, 0.74V Dropout, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Part Package Code | SOIC | |
Package Description | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Dropout Voltage1-Max | 0.74 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2 mm | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.7 A | |
Output Voltage1-Max | 1.17 V | |
Output Voltage1-Min | 1.13 V | |
Output Voltage1-Nom | 1.15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL SILVER GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1.7% | |
Width | 1.8 mm |
Alternate Parts for XC6222C11BER-G
This table gives cross-reference parts and alternative options found for XC6222C11BER-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6222C11BER-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6222D11BPR-G | Fixed Positive LDO Regulator, 1.15V, 0.74V Dropout, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-89, 5 PIN | Torex Semiconductor LTD | XC6222C11BER-G vs XC6222D11BPR-G |
XC6222A11BMR-G | Fixed Positive LDO Regulator, 1.15V, 0.74V Dropout, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6222C11BER-G vs XC6222A11BMR-G |
XC6222C10BPR-G | Fixed Positive LDO Regulator, 1.05V, 0.74V Dropout, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-89, 5 PIN | Torex Semiconductor LTD | XC6222C11BER-G vs XC6222C10BPR-G |
XC6222B10BPR-G | Fixed Positive LDO Regulator, 1.05V, 0.74V Dropout, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-89, 5 PIN | Torex Semiconductor LTD | XC6222C11BER-G vs XC6222B10BPR-G |
XC6222D10BMR-G | Fixed Positive LDO Regulator, 1.05V, 0.74V Dropout, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6222C11BER-G vs XC6222D10BMR-G |
XC6222A10BPR-G | Fixed Positive LDO Regulator, 1.05V, 0.74V Dropout, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-89, 5 PIN | Torex Semiconductor LTD | XC6222C11BER-G vs XC6222A10BPR-G |
XC6222B11BMR-G | Fixed Positive LDO Regulator, 1.15V, 0.74V Dropout, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6222C11BER-G vs XC6222B11BMR-G |
XC6222D10BER-G | Fixed Positive LDO Regulator, 1.05V, 0.74V Dropout, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 | Torex Semiconductor LTD | XC6222C11BER-G vs XC6222D10BER-G |
XC6222B11BPR-G | Fixed Positive LDO Regulator, 1.15V, 0.74V Dropout, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-89, 5 PIN | Torex Semiconductor LTD | XC6222C11BER-G vs XC6222B11BPR-G |
XC6222D10BPR-G | Fixed Positive LDO Regulator, 1.05V, 0.74V Dropout, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-89, 5 PIN | Torex Semiconductor LTD | XC6222C11BER-G vs XC6222D10BPR-G |