Part Details for XC6228D252VR-G by Torex Semiconductor LTD
Overview of XC6228D252VR-G by Torex Semiconductor LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6228D252VR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6228D252VR-G
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.5V, 300mA, SMD, ±2% Min Qty: 3 | 0 |
|
$0.1830 / $0.2750 | RFQ |
DISTI #
XC6228D252VR-G
|
Avnet Silica | LDO Regulator Pos 2.5V 0.3A 5-Pin SOT-25 T/R (Alt: XC6228D252VR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 300mA 80dB@(1kHz) Fixed 2.5V Positive electrode 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | 2240 |
|
$0.0556 / $0.1073 | Buy Now |