Part Details for XC6229H2711R-G by Torex Semiconductor LTD
Overview of XC6229H2711R-G by Torex Semiconductor LTD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6229H2711R-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-XC6229H2711R-GCT-ND
|
DigiKey | IC REG LIN 2.7V 300MA LGA-4B01 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$0.1565 / $0.5500 | Buy Now |
DISTI #
XC6229H2711R-G
|
Avnet Americas | LDO Regulator Pos 2.7V 300mA 4-Pin LGA-B01 T/R - Tape and Reel (Alt: XC6229H2711R-G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2228 | Buy Now |
DISTI #
865-XC6229H2711R-G
|
Mouser Electronics | LDO Voltage Regulators 300mA Ultra Small High Speed LDO Regulator with Built-in inrush current protection RoHS: Compliant | 0 |
|
$0.1570 / $0.1810 | Order Now |
DISTI #
XC6229H2711R-G
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.7V, 300mA, LGA-4B01 Min Qty: 3 | 0 |
|
$0.2120 / $0.2970 | RFQ |
DISTI #
XC6229H2711R-G
|
Avnet Silica | (Alt: XC6229H2711R-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XC6229H2711R-G
XC6229H2711R-G CAD Models
XC6229H2711R-G Part Data Attributes
|
XC6229H2711R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6229H2711R-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 2.7V, 0.3V Dropout, LGA-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | LGA-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.19 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.2 V | |
JESD-30 Code | S-XBGA-B4 | |
Length | 0.75 mm | |
Load Regulation-Max | 0.045% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.727 V | |
Output Voltage1-Min | 2.673 V | |
Output Voltage1-Nom | 2.7 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFLGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.3 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Silver/Gold (Ni/Ag/Au) | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1% | |
Width | 0.75 mm |