Part Details for XC6230A001QR-G by Torex Semiconductor LTD
Overview of XC6230A001QR-G by Torex Semiconductor LTD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6230A001QR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3900
|
Newark | Ldo, Adj, 1.188V To 1.212V, 2A, 105Deg C Rohs Compliant: Yes |Torex XC6230A001QR-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1990 |
|
$0.5480 / $0.9570 | Buy Now |
DISTI #
893-XC6230A001QR-GCT-ND
|
DigiKey | MULTIFUNCTION 2A HIGH SPEED LDO Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3478 In Stock |
|
$0.3444 / $0.9200 | Buy Now |
DISTI #
865-XC6230A001QR-G
|
Mouser Electronics | LDO Voltage Regulators Multifunction 2A High Speed LDO Regulator RoHS: Compliant | 1397 |
|
$0.5360 / $1.1100 | Buy Now |
DISTI #
XC6230A001QR-G
|
Avnet Silica | LDO Regulator with CE (Alt: XC6230A001QR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XC6230A001QR-G
XC6230A001QR-G CAD Models
XC6230A001QR-G Part Data Attributes
|
XC6230A001QR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6230A001QR-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Torex | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.52 V | |
Dropout Voltage1-Nom | 0.46 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Load Regulation-Max(%) | 1.16% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |