XC6241A2819R-G
Torex Semiconductor LTD
Description: Fixed Positive LDO Regulator, 2.8V, 0.325V Dropout, CMOS, PDSO4, USPQ-4

Overview of XC6241A2819R-G by Torex Semiconductor LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for XC6241A2819R-G by Torex Semiconductor LTD

Part # Manufacturer Description Stock Price Buy
DISTI # 38AK7384
Newark Ldo, Fixed, 2.8V, 0.15A, -40 To 105Deg C Rohs Compliant: Yes |Torex XC6241A2819R-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4400
  • 1 $0.4060
  • 10 $0.3230
  • 25 $0.2950
  • 50 $0.2680
  • 100 $0.2400
  • 250 $0.2230
  • 500 $0.2040
  • 1,000 $0.1630
$0.1630 / $0.4060 Buy Now
DISTI # 893-XC6241A2819R-GCT-ND
DigiKey ULTRA-LOW SUPPLY CURRENT 0.6UA H Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3945
In Stock
  • 1 $0.3900
  • 10 $0.3330
  • 25 $0.3108
  • 100 $0.2485
  • 250 $0.2308
  • 500 $0.1952
  • 1,000 $0.1563
  • 5,000 $0.1563
$0.1563 / $0.3900 Buy Now
DISTI # 865-XC6241A2819R-G
Mouser Electronics Switching Voltage Regulators Ultra-Low Supply Current 0.6uA High Speed Voltage Regulators RoHS: Compliant 3080
  • 1 $0.3900
  • 10 $0.3110
  • 100 $0.2310
  • 500 $0.1960
  • 1,000 $0.1570
  • 5,000 $0.1560
$0.1560 / $0.3900 Buy Now
DISTI # XC6241A2819R-G
Avnet Silica LDO Regulator Pos 2.8V 150mA 4-Pin USPQ-B05 T/R (Alt: XC6241A2819R-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for XC6241A2819R-G by Torex Semiconductor LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC6241A2819R-G by Torex Semiconductor LTD

XC6241A2819R-G
Torex Semiconductor LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
Package Description
USPQ-4
Reach Compliance Code
compliant
Samacsys Manufacturer
Torex
Adjustability
FIXED
Dropout Voltage1-Max
0.325 V
Dropout Voltage1-Nom
0.2 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
6 V
Input Voltage-Min
3.3 V
JESD-30 Code
S-PDSO-N4
Length
1 mm
Line Regulation-Max
0.01512%
Load Regulation-Max
0.05%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
2.83 V
Output Voltage1-Min
2.77 V
Output Voltage1-Nom
2.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC4,.04,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.33 mm
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Voltage Tolerance-Max
1%
Width
1 mm
Want to compare parts?
  1. XC6241A2819R-G
    Torex Semiconductor LTD
    Fixed Positive LDO Regulator, 2.8V, 0.325V Dropout, CMOS, PDSO4, USPQ-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC6241A2819R-G by Torex Semiconductor LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC6241A2819R-G by Torex Semiconductor LTD

Select Manufacturer
Which Manufacturer of XC6241A2819R-G would you like to use for your alert(s)?
  • Please alert me when XC6241A2819R-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC6241A2819R-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC6241A2819R-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC6241A2819R-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC6241A2819R-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC6241A2819R-G by Torex Semiconductor LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: