XC62KN2702PR-G
Torex Semiconductor LTD
Description: Fixed Negative Standard Regulator, 2.7V, CMOS, PSSO3, SOT-89, 3 PIN

Overview of XC62KN2702PR-G by Torex Semiconductor LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for XC62KN2702PR-G by Torex Semiconductor LTD

Part # Manufacturer Description Stock Price Buy
DISTI # 865-XC62KN2702PR-G
Mouser Electronics LDO Voltage Regulators RoHS: Compliant 0
  • 1 $0.8300
  • 10 $0.7230
  • 100 $0.5550
  • 500 $0.4390
  • 1,000 $0.3510
  • 2,000 $0.3180
  • 5,000 $0.2960
  • 10,000 $0.2850
  • 25,000 $0.2740
$0.2740 / $0.8300 Order Now

CAD Models for XC62KN2702PR-G by Torex Semiconductor LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC62KN2702PR-G by Torex Semiconductor LTD

XC62KN2702PR-G
Torex Semiconductor LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
Package Description
SOT-89, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.6 V
Dropout Voltage1-Nom
0.38 V
Input Voltage Absolute-Max
12 V
Input Voltage-Max
10 V
Input Voltage-Min
3.7 V
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e3
Length
4.5 mm
Line Regulation-Max
0.05103%
Load Regulation-Max
0.08%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.04 A
Output Voltage1-Max
2.754 V
Output Voltage1-Min
2.646 V
Output Voltage1-Nom
2.7 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOF
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.6 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Pitch
1.5 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
2%
Width
2.5 mm
Want to compare parts?
  1. XC62KN2702PR-G
    Torex Semiconductor LTD
    Fixed Negative Standard Regulator, 2.7V, CMOS, PSSO3, SOT-89, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC62KN2702PR-G by Torex Semiconductor LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC62KN2702PR-G by Torex Semiconductor LTD

Select Manufacturer
Which Manufacturer of XC62KN2702PR-G would you like to use for your alert(s)?
  • Please alert me when XC62KN2702PR-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC62KN2702PR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC62KN2702PR-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC62KN2702PR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC62KN2702PR-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC62KN2702PR-G by Torex Semiconductor LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: