Part Details for XC62KN5002PR-G by Torex Semiconductor LTD
Overview of XC62KN5002PR-G by Torex Semiconductor LTD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC62KN5002PR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0774
|
Newark | Ldo, Fixed, -5V, 0.1A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC62KN5002PR-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.3640 / $0.8530 | Buy Now |
DISTI #
865-XC62KN5002PR-G
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 1970 |
|
$0.2730 / $0.8200 | Buy Now |
DISTI #
XC62KN5002PR-G
|
TME | IC: voltage regulator, linear,fixed, -5V, 100mA, SOT89-3, SMD, ±2% Min Qty: 1 | 0 |
|
$0.3850 / $0.8250 | RFQ |
DISTI #
XC62KN5002PR-G
|
Avnet Silica | LDO Regulator Neg -5V 0.1A 3-Pin SOT-89 Embossed T/R (Alt: XC62KN5002PR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
|
LCSC | 100mA Fixed 5V Negative electrode 10V SOT-89-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 156 |
|
$0.2984 / $0.5057 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.4215 / $0.4555 | Buy Now |
Part Details for XC62KN5002PR-G
XC62KN5002PR-G CAD Models
XC62KN5002PR-G Part Data Attributes
|
XC62KN5002PR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC62KN5002PR-G
Torex Semiconductor LTD
Fixed Negative Standard Regulator, 5V, CMOS, PSSO3, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 2.5 mm |