Part Details for XC6415AA15MR-G by Torex Semiconductor LTD
Overview of XC6415AA15MR-G by Torex Semiconductor LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for XC6415AA15MR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
865-XC6415AA15MR-G
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 100 |
|
$0.7300 / $0.8400 | Buy Now |
Part Details for XC6415AA15MR-G
XC6415AA15MR-G CAD Models
XC6415AA15MR-G Part Data Attributes
|
XC6415AA15MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6415AA15MR-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 2 Output, 1.2V1, 1.8V2, CMOS, PDSO6,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.42 V | |
Dropout Voltage1-Nom | 0.28 V | |
Dropout Voltage2-Max | 0.2 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.2 A | |
Output Current2-Max | 0.2 A | |
Output Voltage1-Max | 1.22 V | |
Output Voltage1-Min | 1.18 V | |
Output Voltage1-Nom | 1.2 V | |
Output Voltage2-Max | 1.82 V | |
Output Voltage2-Min | 1.78 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1.7% | |
Width | 1.6 mm |
Alternate Parts for XC6415AA15MR-G
This table gives cross-reference parts and alternative options found for XC6415AA15MR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6415AA15MR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXD1415AA15MR-G | Fixed Positive LDO Regulator, 2 Output, 1.2V1, 1.8V2, CMOS, PDSO6, SOT-26, 6 PIN | IXYS Corporation | XC6415AA15MR-G vs IXD1415AA15MR-G |
XC6415AA15ML-G | Fixed Positive LDO Regulator, 2 Output, 1.2V1, 1.8V2, CMOS, PDSO6, SOT-26, 6 PIN | Torex Semiconductor LTD | XC6415AA15MR-G vs XC6415AA15ML-G |
XC6415AA15ML | Fixed Positive LDO Regulator, 2 Output, 1.2V1, 1.8V2, CMOS, PDSO6, SOT-26, 6 PIN | Torex Semiconductor LTD | XC6415AA15MR-G vs XC6415AA15ML |
XC6415AA15MR | Fixed Positive LDO Regulator, 2 Output, 1.2V1, 1.8V2, CMOS, PDSO6, | Torex Semiconductor LTD | XC6415AA15MR-G vs XC6415AA15MR |