Part Details for XC6415GG06ER-G by Torex Semiconductor LTD
Overview of XC6415GG06ER-G by Torex Semiconductor LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for XC6415GG06ER-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
865-XC6415GG06ER-G
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 100 |
|
$0.7700 / $0.8900 | Buy Now |
DISTI #
XC6415GG06ER-G
|
Avnet Silica | LDO Regulator Pos 1.8V3.3V 0.2A 6-Pin USP-C EP T/R (Alt: XC6415GG06ER-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XC6415GG06ER-G
XC6415GG06ER-G CAD Models
XC6415GG06ER-G Part Data Attributes
|
XC6415GG06ER-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6415GG06ER-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 2 Output, 1.8V1, 3.3V2, CMOS, PDSO6,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.15 V | |
Dropout Voltage2-Max | 0.15 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2 mm | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.2 A | |
Output Current2-Max | 0.2 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Output Voltage2-Max | 3.366 V | |
Output Voltage2-Min | 3.234 V | |
Output Voltage2-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL SILVER GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 1.8 mm |
Alternate Parts for XC6415GG06ER-G
This table gives cross-reference parts and alternative options found for XC6415GG06ER-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6415GG06ER-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6415GG06ER | Fixed Positive LDO Regulator, 2 Output, 1.8V1, 3.3V2, CMOS, PDSO6, | Torex Semiconductor LTD | XC6415GG06ER-G vs XC6415GG06ER |
IXD1415GG06ER-G | Fixed Positive LDO Regulator, 2 Output, 1.8V1, 3.3V2, CMOS, PDSO6, USP-6 | IXYS Corporation | XC6415GG06ER-G vs IXD1415GG06ER-G |
IXD1415GG06ER-G | Fixed Positive LDO Regulator, 2 Output, 1.8V1, 3.3V2, CMOS, PDSO6, USP-6 | Littelfuse Inc | XC6415GG06ER-G vs IXD1415GG06ER-G |