Part Details for XC6501A181NR-G by Torex Semiconductor LTD
Overview of XC6501A181NR-G by Torex Semiconductor LTD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XC6501A181NR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1053
|
Newark | Ldo, Fixed, 1.8V, 0.2A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6501A181NR-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.2520 / $0.5930 | Buy Now |
DISTI #
893-XC6501A181NR-GCT-ND
|
DigiKey | IC REG LINEAR 1.8V 200MA SSOT24 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$0.1894 / $0.5700 | Buy Now |
DISTI #
XC6501A181NR-G
|
Avnet Americas | LDO Regulator Pos 1.8V 0.2A 4-Pin SSOT-24 T/R - Tape and Reel (Alt: XC6501A181NR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2700 | Buy Now |
DISTI #
865-XC6501A181NR-G
|
Mouser Electronics | LDO Voltage Regulators CL Capless 200mA High Speed LDO Regulator RoHS: Compliant | 91 |
|
$0.1890 / $0.6300 | Buy Now |
DISTI #
XC6501A181NR-G
|
Avnet Americas | LDO Regulator Pos 1.8V 0.2A 4-Pin SSOT-24 T/R - Tape and Reel (Alt: XC6501A181NR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2700 | Buy Now |
DISTI #
XC6501A181NR-G
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 200mA, SSOT24, SMD Min Qty: 1 | 0 |
|
$0.2660 / $0.8170 | RFQ |
DISTI #
XC6501A181NR-G
|
Avnet Silica | LDO Regulator Pos 1.8V 0.2A 4-Pin SSOT-24 T/R (Alt: XC6501A181NR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XC6501A181NR-G
XC6501A181NR-G CAD Models
XC6501A181NR-G Part Data Attributes:
|
XC6501A181NR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6501A181NR-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 1.8V, 0.47V Dropout, CMOS, PDSO4, SSOT-24, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Dropout Voltage1-Max | 0.47 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Regulation-Max | 0.045% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.82 V | |
Output Voltage1-Min | 1.78 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1.1% | |
Width | 1.25 mm |
Alternate Parts for XC6501A181NR-G
This table gives cross-reference parts and alternative options found for XC6501A181NR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6501A181NR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7A0318PYCHR | Nanopower-IQ 200nA 200mA low-dropout (LDO) voltage regulator with fast transient response 4-DSBGA -40 to 125 | Texas Instruments | XC6501A181NR-G vs TPS7A0318PYCHR |
XC6501A182GR-G | Fixed Positive LDO Regulator, 1.8V, 0.47V Dropout, CMOS, PDSO4, USP-4 | Torex Semiconductor LTD | XC6501A181NR-G vs XC6501A182GR-G |
XC6501A182NR-G | Fixed Positive LDO Regulator, 1.8V, 0.47V Dropout, CMOS, PDSO4, SSOT-24, 4 PIN | Torex Semiconductor LTD | XC6501A181NR-G vs XC6501A182NR-G |
XC6501A182GR | Fixed Positive LDO Regulator, 1.8V, 0.47V Dropout, CMOS, PDSO4, USP-4 | Torex Semiconductor LTD | XC6501A181NR-G vs XC6501A182GR |