Part Details for XC6504A151NR-G by Torex Semiconductor LTD
Overview of XC6504A151NR-G by Torex Semiconductor LTD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6504A151NR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-XC6504A151NR-GCT-ND
|
DigiKey | IC REG LINEAR 1.5V 150MA SSOT24 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$0.1538 / $0.5300 | Buy Now |
DISTI #
XC6504A151NR-G
|
Avnet Americas | LDO Regulator Pos 1.5V 0.15A 4-Pin SSOT-24 T/R - Tape and Reel (Alt: XC6504A151NR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2138 | Buy Now |
DISTI #
865-XC6504A151NR-G
|
Mouser Electronics | LDO Voltage Regulators 0.6uA Ultra Low Quiescent Current Small LDO Regulator | 0 |
|
$0.1510 / $0.5300 | Order Now |
DISTI #
XC6504A151NR-G
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.5V, 150mA, SSOT24, SMD Min Qty: 3 | 0 |
|
$0.2030 / $0.2850 | RFQ |
DISTI #
XC6504A151NR-G
|
Avnet Silica | LDO Regulator Pos 1.5V 0.15A 4-Pin SSOT-24 T/R (Alt: XC6504A151NR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XC6504A151NR-G
XC6504A151NR-G CAD Models
XC6504A151NR-G Part Data Attributes
|
XC6504A151NR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6504A151NR-G
Torex Semiconductor LTD
Fixed Positive Standard Regulator, 1.5VCMOS, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SSOT-24, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Part Package Code | SOT | |
Package Description | SSOT-24, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.52 V | |
Output Voltage1-Min | 1.48 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1.3% | |
Width | 1.25 mm |
Alternate Parts for XC6504A151NR-G
This table gives cross-reference parts and alternative options found for XC6504A151NR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6504A151NR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1118K161D-TR | Fixed Positive LDO Regulator, 1.6V, 0.64V Dropout, CMOS, DFN-4 | Ricoh Electronic Devices Co Ltd | XC6504A151NR-G vs R1118K161D-TR |
XC6504A161MR-G | Fixed Positive Standard Regulator, 1.6VCMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6504A151NR-G vs XC6504A161MR-G |
XC6504A161NR-G | Fixed Positive Standard Regulator, 1.6VCMOS, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SSOT-24, 4 PIN | Torex Semiconductor LTD | XC6504A151NR-G vs XC6504A161NR-G |
R1118K161B-TR | Fixed Positive LDO Regulator, 1.6V, 0.64V Dropout, CMOS, DFN-4 | Ricoh Electronic Devices Co Ltd | XC6504A151NR-G vs R1118K161B-TR |
XC6504A171MR-G | Fixed Positive Standard Regulator, 1.7VCMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6504A151NR-G vs XC6504A171MR-G |
R1118N161B-TR-FE | Fixed Positive LDO Regulator, 1.6V, 0.64V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | XC6504A151NR-G vs R1118N161B-TR-FE |
XC6504A1517R-G | Fixed Positive Standard Regulator, 1.5VCMOS, PDSO4, 0.75 X 0.95 MM, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPN-4 | Torex Semiconductor LTD | XC6504A151NR-G vs XC6504A1517R-G |
XC6504A1617R-G | Fixed Positive Standard Regulator, 1.6VCMOS, PDSO4, 0.75 X 0.95 MM, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPN-4 | Torex Semiconductor LTD | XC6504A151NR-G vs XC6504A1617R-G |