Part Details for XC6504A191MR-G by Torex Semiconductor LTD
Overview of XC6504A191MR-G by Torex Semiconductor LTD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6504A191MR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6504A191MR-G-ND
|
DigiKey | IC REG LINEAR 1.9V 150MA SOT25 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1538 / $0.1863 | Buy Now |
DISTI #
XC6504A191MR-G
|
Avnet Americas | LDO Regulator Pos 1.9V 0.15A 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6504A191MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2138 | Buy Now |
DISTI #
865-XC6504A191MR-G
|
Mouser Electronics | LDO Voltage Regulators 0.6uA Ultra Low Quiescent Current Small LDO Regulator RoHS: Compliant | 0 |
|
$0.1510 / $0.5300 | Order Now |
DISTI #
XC6504A191MR-G
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.9V, 150mA, SOT25, SMD Min Qty: 3 | 0 |
|
$0.2030 / $0.2850 | RFQ |
DISTI #
XC6504A191MR-G
|
Avnet Silica | LDO Regulator Pos 1.9V 0.15A 5-Pin SOT-25 T/R (Alt: XC6504A191MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S750900605781
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 188 |
|
$0.1030 / $0.1140 | Buy Now |
Part Details for XC6504A191MR-G
XC6504A191MR-G CAD Models
XC6504A191MR-G Part Data Attributes
|
XC6504A191MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6504A191MR-G
Torex Semiconductor LTD
Fixed Positive Standard Regulator, 1.9VCMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Part Package Code | SOT | |
Package Description | SOT-25, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.92 V | |
Output Voltage1-Min | 1.88 V | |
Output Voltage1-Nom | 1.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1.1% | |
Width | 1.6 mm |
Alternate Parts for XC6504A191MR-G
This table gives cross-reference parts and alternative options found for XC6504A191MR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6504A191MR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6504A1917R-G | Fixed Positive Standard Regulator, 1.9VCMOS, PDSO4, 0.75 X 0.95 MM, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPN-4 | Torex Semiconductor LTD | XC6504A191MR-G vs XC6504A1917R-G |
XC6504A1817R-G | Fixed Positive Standard Regulator, 1.8VCMOS, PDSO4, 0.75 X 0.95 MM, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPN-4 | Torex Semiconductor LTD | XC6504A191MR-G vs XC6504A1817R-G |
XC6504A181MR-G | Fixed Positive Standard Regulator, 1.8VCMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6504A191MR-G vs XC6504A181MR-G |
XC6504A191NR-G | Fixed Positive Standard Regulator, 1.9VCMOS, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SSOT-24, 4 PIN | Torex Semiconductor LTD | XC6504A191MR-G vs XC6504A191NR-G |