XC6505B361MR-G
Torex Semiconductor LTD
Description: Fixed Positive LDO Regulator, 3.6V, 0.22V Dropout, CMOS, PDSO5, SOT-25, 5 PIN

Overview of XC6505B361MR-G by Torex Semiconductor LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for XC6505B361MR-G by Torex Semiconductor LTD

Part # Manufacturer Description Stock Price Buy
DISTI # 893-XC6505B361MR-GCT-ND
DigiKey IC REG LINEAR 3.6V 200MA SOT25 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 100
In Stock
  • 1 $0.9000
  • 10 $0.7930
  • 25 $0.7452
  • 100 $0.6082
  • 250 $0.5649
  • 500 $0.4808
  • 1,000 $0.3846
  • 3,000 $0.3486
  • 6,000 $0.3245
  • 15,000 $0.3125
  • 30,000 $0.3005
$0.3005 / $0.9000 Buy Now
DISTI # XC6505B361MR-G
Avnet Americas LDO Regulator Positive 3.6V 200mA 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6505B361MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 865-XC6505B361MR-G
Mouser Electronics LDO Voltage Regulators Low Quiescent Current 200mA Highe Speed LDO Regulator RoHS: Compliant 0
  • 1 $0.9100
  • 10 $0.7930
$0.7930 / $0.9100 Order Now

CAD Models for XC6505B361MR-G by Torex Semiconductor LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC6505B361MR-G by Torex Semiconductor LTD

XC6505B361MR-G
Torex Semiconductor LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
Package Description
LSSOP, TSOP5/6,.11,37
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
8 Weeks
Adjustability
FIXED
Dropout Voltage1-Max
0.22 V
Dropout Voltage1-Nom
0.17 V
Input Voltage Absolute-Max
12 V
Input Voltage-Max
10.5 V
Input Voltage-Min
4.1 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Line Regulation-Max
0.0461%
Load Regulation-Max
0.04%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.2 A
Output Voltage1-Max
3.636 V
Output Voltage1-Min
3.564 V
Output Voltage1-Nom
3.6 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
1%
Width
1.6 mm
Want to compare parts?
  1. XC6505B361MR-G
    Torex Semiconductor LTD
    Fixed Positive LDO Regulator, 3.6V, 0.22V Dropout, CMOS, PDSO5, SOT-25, 5 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC6505B361MR-G by Torex Semiconductor LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC6505B361MR-G by Torex Semiconductor LTD

Select Manufacturer
Which Manufacturer of XC6505B361MR-G would you like to use for your alert(s)?
  • Please alert me when XC6505B361MR-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC6505B361MR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC6505B361MR-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC6505B361MR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC6505B361MR-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC6505B361MR-G by Torex Semiconductor LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: