-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 14V, 0.85V Dropout, CMOS, PDSO3, SOT-223, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1126
|
Newark | Ldo, Fixed, 13V, 0.15A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6701DE02FR-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 955 |
|
$0.5270 / $1.3000 | Buy Now |
DISTI #
XC6701DE02FR-G-ND
|
DigiKey | IC REG LINEAR 14V 150MA SOT223 Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4331 / $0.5075 | Buy Now |
DISTI #
XC6701DE02FR-G
|
Avnet Americas | Linear Voltage Regulator Positive 14V 150mA 3-Pin SOT-223 T/R - Tape and Reel (Alt: XC6701DE02FR-G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6026 | Buy Now |
DISTI #
865-XC6701DE02FR-G
|
Mouser Electronics | LDO Voltage Regulators 28V High Speed Voltage Regulator RoHS: Compliant | 955 |
|
$0.4330 / $1.2500 | Buy Now |
DISTI #
XC6701DE02FR-G
|
Avnet Americas | Linear Voltage Regulator Positive 14V 150mA 3-Pin SOT-223 T/R - Tape and Reel (Alt: XC6701DE02FR-G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6026 | Buy Now |
DISTI #
XC6701DE02FR-G
|
Avnet Silica | Linear Voltage Regulator Positive 14V 150mA 3-Pin SOT-223 T/R (Alt: XC6701DE02FR-G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3535535RL
|
element14 Asia-Pacific | LDO, FIXED, 13V, 0.15A, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 955 |
|
$0.5110 / $0.7669 | Buy Now |
DISTI #
3535535
|
element14 Asia-Pacific | LDO, FIXED, 13V, 0.15A, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 955 |
|
$0.5110 / $1.0988 | Buy Now |
DISTI #
3535535RL
|
Farnell | LDO, FIXED, 13V, 0.15A, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 955 |
|
$0.4293 / $0.4855 | Buy Now |
DISTI #
3535535
|
Farnell | LDO, FIXED, 13V, 0.15A, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 955 |
|
$0.4293 / $0.8536 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC6701DE02FR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6701DE02FR-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 14V, 0.85V Dropout, CMOS, PDSO3, SOT-223, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | SOT-223, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Dropout Voltage1-Max | 0.85 V | |
Dropout Voltage1-Nom | 0.65 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Load Regulation-Max | 0.275% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 14.28 V | |
Output Voltage1-Min | 13.72 V | |
Output Voltage1-Nom | 14 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for XC6701DE02FR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6701DE02FR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6701AE62MR-G | Fixed Positive LDO Regulator, 14.6V, 0.85V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6701DE02FR-G vs XC6701AE62MR-G |
XC6701AD42MR-G | Fixed Positive LDO Regulator, 13.4V, 0.85V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6701DE02FR-G vs XC6701AD42MR-G |
XC6701AD02PR-G | Fixed Positive LDO Regulator, 13V, 0.85V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6701DE02FR-G vs XC6701AD02PR-G |
XC6701AC52PR-G | Fixed Positive LDO Regulator, 12.5V, 0.85V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6701DE02FR-G vs XC6701AC52PR-G |
XC6701AD12ER-G | Fixed Positive LDO Regulator, 13.1V, 0.85V Dropout, CMOS, PDSO6, USP-6 | Torex Semiconductor LTD | XC6701DE02FR-G vs XC6701AD12ER-G |
XC6701AE52PR-G | Fixed Positive LDO Regulator, 14.5V, 0.85V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6701DE02FR-G vs XC6701AE52PR-G |
XC6701AC22PR-G | Fixed Positive LDO Regulator, 12.2V, 0.85V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6701DE02FR-G vs XC6701AC22PR-G |
XC6701AD92ER-G | Fixed Positive LDO Regulator, 13.9V, 0.85V Dropout, CMOS, PDSO6, USP-6 | Torex Semiconductor LTD | XC6701DE02FR-G vs XC6701AD92ER-G |
XC6701AD72ER-G | Fixed Positive LDO Regulator, 13.7V, 0.85V Dropout, CMOS, PDSO6, USP-6 | Torex Semiconductor LTD | XC6701DE02FR-G vs XC6701AD72ER-G |
XC6701AC82ER-G | Fixed Positive LDO Regulator, 12.8V, 0.85V Dropout, CMOS, PDSO6, USP-6 | Torex Semiconductor LTD | XC6701DE02FR-G vs XC6701AC82ER-G |