Part Details for XC6805BNE14R-G by Torex Semiconductor LTD
Overview of XC6805BNE14R-G by Torex Semiconductor LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for XC6805BNE14R-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1153
|
Newark | Batt Charger, Li-Ion/Pol, 4.2V, 85Deg C Rohs Compliant: Yes |Torex XC6805BNE14R-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1000 / $1.9400 | Buy Now |
DISTI #
865-XC6805BNE14R-G
|
Mouser Electronics | Battery Management Linear Charger IC RoHS: Compliant | 1974 |
|
$0.5660 / $1.4500 | Buy Now |
DISTI #
XC6805BNE14R-G
|
TME | IC: PMIC, battery charging controller, Iout: 5÷40mA, 4.2V, USP-6EL Min Qty: 1 | 0 |
|
$0.7100 / $1.1500 | RFQ |
Part Details for XC6805BNE14R-G
XC6805BNE14R-G CAD Models
XC6805BNE14R-G Part Data Attributes
|
XC6805BNE14R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6805BNE14R-G
Torex Semiconductor LTD
Power Supply Support Circuit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Torex | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LINEAR BATTERY CHARGER | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL SILVER GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.45V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.8 mm |