Part Details for XC6806A43511-G by Torex Semiconductor LTD
Overview of XC6806A43511-G by Torex Semiconductor LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for XC6806A43511-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1158
|
Newark | Batt Charger, Li-Ion/Pol, 4.35V, 85Deg C Rohs Compliant: Yes |Torex XC6806A43511-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
XC6806A43511-G
|
TME | IC: PMIC, battery charging controller, Iout: 10÷385mA, 3.5÷4.45V Min Qty: 1 | 0 |
|
$0.8600 / $1.3900 | RFQ |
Part Details for XC6806A43511-G
XC6806A43511-G CAD Models
XC6806A43511-G Part Data Attributes
|
XC6806A43511-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6806A43511-G
Torex Semiconductor LTD
Power Supply Support Circuit,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-10-26 | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |