Part Details for XC6806B42011-G by Torex Semiconductor LTD
Overview of XC6806B42011-G by Torex Semiconductor LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for XC6806B42011-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6806B42011-G
|
TME | IC: PMIC, battery charging controller, Iout: 10÷385mA, 3.5÷4.45V Min Qty: 1 | 0 |
|
$0.8600 / $1.3900 | RFQ |
Part Details for XC6806B42011-G
XC6806B42011-G CAD Models
XC6806B42011-G Part Data Attributes
|
XC6806B42011-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6806B42011-G
Torex Semiconductor LTD
Power Supply Support Circuit,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-10-26 | |
Analog IC - Other Type | LINEAR BATTERY CHARGER |