Part Details for XC68HC705P9DW by Motorola Semiconductor Products
Overview of XC68HC705P9DW by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for XC68HC705P9DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | MicroController, 8-Bit, 28 Pin, Plastic, SOP | 1306 |
|
$1.0500 / $2.5000 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 28 Pin, Plastic, SOP | 48 |
|
$2.2000 / $4.0000 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 28 Pin, Plastic, SOP | 21 |
|
$2.5000 / $4.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 54 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for XC68HC705P9DW
XC68HC705P9DW CAD Models
XC68HC705P9DW Part Data Attributes
|
XC68HC705P9DW
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
XC68HC705P9DW
Motorola Semiconductor Products
Microcontroller, 8-Bit, UVPROM, 6805 CPU, 1MHz, CMOS, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | 6805 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2112 | |
ROM Programmability | UVPROM | |
Speed | 1 MHz | |
Supply Current-Max | 2.3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |