Part Details for XC68HC705P9P by Motorola Semiconductor Products
Overview of XC68HC705P9P by Motorola Semiconductor Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC68HC705P9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 8-BIT, OTPROM, 2.1 MHz, MICROCONTROLLER, PDIP28 | 7 |
|
Buy Now | |
|
Quest Components | 8-BIT, OTPROM, 2.1 MHz, MICROCONTROLLER, PDIP28 | 78 |
|
$4.2000 / $9.0000 | Buy Now |
|
Quest Components | 8-BIT, OTPROM, 2.1 MHz, MICROCONTROLLER, PDIP28 | 40 |
|
$6.0000 / $9.0000 | Buy Now |
|
Quest Components | 8-BIT, OTPROM, 2.1 MHz, MICROCONTROLLER, PDIP28 | 8 |
|
$7.9200 / $10.8000 | Buy Now |
|
ComSIT USA | Microcontroller, 8-Bit, UVPROM, 6805 CPU, 1MHz, CMOS, PDIP28 RoHS: Not Compliant | Europe - 13 |
|
RFQ |
Part Details for XC68HC705P9P
XC68HC705P9P CAD Models
XC68HC705P9P Part Data Attributes:
|
XC68HC705P9P
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
XC68HC705P9P
Motorola Semiconductor Products
Microcontroller, 8-Bit, UVPROM, 6805 CPU, 1MHz, CMOS, PDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | 6805 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2112 | |
ROM Programmability | UVPROM | |
Speed | 1 MHz | |
Supply Current-Max | 2.3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |