Part Details for XC7A200T-L2FBG676E by AMD
Overview of XC7A200T-L2FBG676E by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7A200T-L2FBG676E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC7A200T-L2FBG676E-ND
|
DigiKey | IC FPGA 400 I/O 676FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$390.0000 | Buy Now |
DISTI #
217-7A200T-L2FBG676E
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7A200T-L2FBG676E RoHS: Compliant | 4 |
|
$389.9600 | Buy Now |
DISTI #
XC7A200T-L2FBG676E
|
Avnet Asia | FPGA Artix-7 Family 215360 Cells 28nm Technology 1V 676-Pin FCBGA (Alt: XC7A200T-L2FBG676E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$352.9412 / $394.7369 | Buy Now |
Part Details for XC7A200T-L2FBG676E
XC7A200T-L2FBG676E CAD Models
XC7A200T-L2FBG676E Part Data Attributes:
|
XC7A200T-L2FBG676E
AMD
Buy Now
|
Compare Parts:
XC7A200T-L2FBG676E
AMD
|
Samacsys Manufacturer | AMD |