Filter Your Search
1 - 2 of 2 results
|
XC7A200T-L2FBG676E
AMD Xilinx
|
$141.8093 | Yes | Yes | Transferred | 900 mV | 400 | 400 | 215360 | 16825 | 1.51 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 16825 CLBS | ALSO OPERATES AT 1V SUPPLY | 1.286 GHz | 930 mV | 870 mV | S-PBGA-B676 | Not Qualified | e1 | 4 | 100 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.54 mm | XILINX INC | BGA | 676 | compliant | 3A991.D | 8542.39.00.01 | |||
|
XC7A200T-L2FBG676E
AMD
|
Check for Price | Yes | Active | 900 mV | 400 | 400 | 215360 | 16825 | 1.51 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 16825 CLBS | ALSO OPERATES AT 1V SUPPLY | 1.286 GHz | 930 mV | 870 mV | S-PBGA-B676 | Not Qualified | e1 | 4 | 100 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.54 mm | ADVANCED MICRO DEVICES INC | compliant | AMD |