Microcontrollers and Processors
XC878CLM16FFA5VACKXUMA1
Infineon Technologies AG
Description: Microcontroller, CMOS

Overview of XC878CLM16FFA5VACKXUMA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for XC878CLM16FFA5VACKXUMA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # XC878CLM16FFA5VACK
Avnet Americas MCU 8-Bit XC800 8051 CISC 64KB Flash 3.3V/5V 64-Pin LQFP T/R - Tape and Reel (Alt: XC878CLM16FFA5VACK) RoHS: Not Compliant Min Qty: 1900 Package Multiple: 1900 Container: Reel 0
RFQ
DISTI # SP000761974
EBV Elektronik MCU 8-Bit XC800 8051 CISC 64KB Flash 3.3V/5V 64-Pin LQFP T/R (Alt: SP000761974) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 71 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for XC878CLM16FFA5VACKXUMA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC878CLM16FFA5VACKXUMA1 by Infineon Technologies AG

XC878CLM16FFA5VACKXUMA1
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
LFQFP,
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
YES
CPU Family
XC800
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G64
Length
10 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of External Interrupts
7
Number of I/O Lines
40
Number of Serial I/Os
4
Number of Terminals
64
Number of Timers
4
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
3328
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
24 MHz
Supply Current-Max
48 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. XC878CLM16FFA5VACKXUMA1
    Infineon Technologies AG
    Microcontroller, CMOS
    VS

Related Parts for XC878CLM16FFA5VACKXUMA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC878CLM16FFA5VACKXUMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC878CLM16FFA5VACKXUMA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of XC878CLM16FFA5VACKXUMA1 would you like to use for your alert(s)?
  • Please alert me when XC878CLM16FFA5VACKXUMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC878CLM16FFA5VACKXUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC878CLM16FFA5VACKXUMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC878CLM16FFA5VACKXUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC878CLM16FFA5VACKXUMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC878CLM16FFA5VACKXUMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: