Part Details for XC886CLM8FFA5VACLXUMA1 by Infineon Technologies AG
Overview of XC886CLM8FFA5VACLXUMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC886CLM8FFA5VACLXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC886CLM8FFA5VACLXUMA1TR-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 48TQFP Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
XC886CLM8FFA5VACLX
|
Avnet Americas | MCU 8-Bit XC800 8051 CISC 32KB Flash 5V 48-Pin TQFP T/R - Tape and Reel (Alt: XC886CLM8FFA5VACLX) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
DISTI #
XC886CLM8FFA5VACLX
|
Avnet Americas | MCU 8-Bit XC800 8051 CISC 32KB Flash 5V 48-Pin TQFP T/R - Tape and Reel (Alt: XC886CLM8FFA5VACLX) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
DISTI #
SP000829526
|
EBV Elektronik | MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R (Alt: SP000829526) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 10 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for XC886CLM8FFA5VACLXUMA1
XC886CLM8FFA5VACLXUMA1 CAD Models
XC886CLM8FFA5VACLXUMA1 Part Data Attributes:
|
XC886CLM8FFA5VACLXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC886CLM8FFA5VACLXUMA1
Infineon Technologies AG
Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP48, TQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 1792 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |