Part Details for XC886LM6FFA5VACFXUMA1 by Infineon Technologies AG
Overview of XC886LM6FFA5VACFXUMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for XC886LM6FFA5VACFXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC886LM6FFA5VACFXU
|
Avnet Americas | MCU 8-Bit XC800 8051 CISC 24KB Flash 5V 48-Pin TQFP T/R - Tape and Reel (Alt: XC886LM6FFA5VACFXU) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
DISTI #
XC886LM6FFA5VACFXU
|
Avnet Americas | MCU 8-Bit XC800 8051 CISC 24KB Flash 5V 48-Pin TQFP T/R - Tape and Reel (Alt: XC886LM6FFA5VACFXU) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ |
Part Details for XC886LM6FFA5VACFXUMA1
XC886LM6FFA5VACFXUMA1 CAD Models
XC886LM6FFA5VACFXUMA1 Part Data Attributes:
|
XC886LM6FFA5VACFXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC886LM6FFA5VACFXUMA1
Infineon Technologies AG
Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TFQFP, TQFP48,.35SQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 34 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1792 | |
ROM (words) | 24576 | |
ROM Programmability | FLASH | |
Speed | 24 MHz | |
Supply Current-Max | 32.8 mA | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |