Part Details for XCA530GN by Honeywell Sensing and Control
Overview of XCA530GN by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for XCA530GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M9365
|
Newark | Xca Series, Differential, Gauge, Vaccum Gauge, Signal Conditioning: Amplified, Pressure Range: 0 Psi To 30.0 Psi, Port Style: Barbed Rohs Compliant: Yes |Honeywell XCA530GN Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for XCA530GN
XCA530GN CAD Models
XCA530GN Part Data Attributes:
|
XCA530GN
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
XCA530GN
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 1-6V, Rectangular, Through Hole Mount, PLASTIC, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Body Height | 27.43 mm | |
Body Length or Diameter | 27.94 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 1V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 1-6V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |