Part Details for XCAL5010GN by Honeywell Sensing and Control
Overview of XCAL5010GN by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for XCAL5010GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$168.7433 / $175.5000 | Buy Now |
|
Quest Components | 4 |
|
$219.3750 | Buy Now |
Part Details for XCAL5010GN
XCAL5010GN CAD Models
XCAL5010GN Part Data Attributes
|
XCAL5010GN
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
XCAL5010GN
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, Rectangular, Through Hole Mount, PLASTIC, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Body Height | 27.43 mm | |
Body Length or Diameter | 27.94 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Output Interface Type | 4-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for XCAL5010GN
This table gives cross-reference parts and alternative options found for XCAL5010GN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCAL5010GN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSCSNBN010NGAA5 | Peizoresistive Sensor, Gage, 0Psi Min, 0.361Psi Max, 0.25%, Through Hole Mount, ROHS COMPLIANT, SIP-4 | Honeywell Sensing and Control | XCAL5010GN vs SSCSNBN010NGAA5 |
SCXL010DN | Peizoresistive Sensor, Differential, 0Psi Min, 0.36Psi Max, 0-20mV, Rectangular, Through Hole Mount | Honeywell Sensing and Control | XCAL5010GN vs SCXL010DN |