Part Details for XCL202B331BR-G by Torex Semiconductor LTD
Overview of XCL202B331BR-G by Torex Semiconductor LTD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for XCL202B331BR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-1173-1-ND
|
DigiKey | DC DC CONVERTER 3.3V Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$1.2698 / $1.5300 | Buy Now |
DISTI #
865-XCL202B331BR-G
|
Mouser Electronics | Switching Voltage Regulators RECOMMENDED ALT 865-XCL202B331ER-G RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
XCL202B331BR-G
|
TME | IC: PMIC, DC/DC converter, Uin: 2÷6VDC, Uout: 3.3VDC, 0.4A, CL2025 Min Qty: 1 | 0 |
|
$1.9000 / $2.8000 | RFQ |
DISTI #
XCL202B331BR-G
|
Avnet Silica | TORXCL202B331BR-G (Alt: XCL202B331BR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XCL202B331BR-G
XCL202B331BR-G CAD Models
XCL202B331BR-G Part Data Attributes:
|
XCL202B331BR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XCL202B331BR-G
Torex Semiconductor LTD
Switching Regulator/Controller, Current-mode, 0.4A, 1380kHz Switching Freq-Max, PQCC8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | QCCN, LCC8(UNSPEC) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Torex | |
Additional Feature | PFM CONTROL TECHNIQUE ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 4.2 V | |
JESD-30 Code | R-XQCC-N8 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC8,0.08X0.1(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.04 mm | |
Supply Current-Max (Isup) | 0.033 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1380 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL SILVER GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.55 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2 mm |