Filter Your Search
1 - 1 of 1 results
|
XCL202B331BR-G
Torex Semiconductor LTD
|
$1.8472 | Yes | Active | 4.2 V | 3.3 V | 6 V | 2 V | 3.234 V | 3.366 V | 400 mA | 33 µA | YES | BUCK | 1.38 MHz | PFM CONTROL TECHNIQUE ALSO AVAILABLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 8 | UNSPECIFIED | HQCCN | LCC8,0.08X0.1(UNSPEC) | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NICKEL SILVER GOLD | NO LEAD | 550 µm | QUAD | 2 mm | 2.5 mm | 1.04 mm | TOREX SEMICONDUCTOR LTD | QCCN, LCC8(UNSPEC) | compliant | EAR99 | 8542.39.00.01 | Torex |