XCM414B064D2-G
Torex Semiconductor LTD
Description: Fixed Positive Standard Regulator,

Overview of XCM414B064D2-G by Torex Semiconductor LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems Aerospace and Defense Communication and Networking

Price & Stock for XCM414B064D2-G by Torex Semiconductor LTD

Part # Manufacturer Description Stock Price Buy
DISTI # XCM414B064D2-G-ND
DigiKey VOLTAGE REGULATOR WITH BRIDGE DI Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.5037
  • 10,000 $0.4848
$0.4848 / $0.5037 Buy Now
DISTI # XCM414B064D2-G
Avnet Americas Linear Voltage Regulator Positive 6.4V 150mA 8-Pin USP-B10 T/R - Tape and Reel (Alt: XCM414B064D2-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ

CAD Models for XCM414B064D2-G by Torex Semiconductor LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XCM414B064D2-G by Torex Semiconductor LTD

XCM414B064D2-G
Torex Semiconductor LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
12 Weeks
Date Of Intro
2017-10-23
Adjustability
FIXED
Dropout Voltage1-Max
1.3 V
Dropout Voltage1-Nom
1 V
Input Voltage Absolute-Max
28 V
Input Voltage-Max
26 V
Input Voltage-Min
8.4 V
JESD-30 Code
R-PDSO-N8
Length
2.9 mm
Line Regulation-Max
0.033792%
Load Regulation-Max
0.09%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
6.528 V
Output Voltage1-Min
6.272 V
Output Voltage1-Nom
6.4 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.1,25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.33 mm
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
2%
Width
2.6 mm
Want to compare parts?
  1. XCM414B064D2-G
    Torex Semiconductor LTD
    Fixed Positive Standard Regulator,
    VS

Related Parts for XCM414B064D2-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCM414B064D2-G by Torex Semiconductor LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCM414B064D2-G by Torex Semiconductor LTD

Select Manufacturer
Which Manufacturer of XCM414B064D2-G would you like to use for your alert(s)?
  • Please alert me when XCM414B064D2-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XCM414B064D2-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCM414B064D2-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XCM414B064D2-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCM414B064D2-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCM414B064D2-G by Torex Semiconductor LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: