Part Details for XCVU13P-2FHGA2104E by AMD Xilinx
Overview of XCVU13P-2FHGA2104E by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for XCVU13P-2FHGA2104E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9526
|
Newark | Fpga, Virtex Ultrascale+, Fcbga-2104, No. Of Logic Blocks:1728000, No. Of Macrocells:3780000, Fpga Family:Virtex Ultrascale+, Logic Case Style:Fcbga, No. Of Pins:2104Pins, No. Of Speed Grades:2, Total Ram Bits:96768Kbit, No. Of Rohs Compliant: Yes |Amd Xilinx XCVU13P-2FHGA2104E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$75,258.3000 | Buy Now |
Part Details for XCVU13P-2FHGA2104E
XCVU13P-2FHGA2104E CAD Models
XCVU13P-2FHGA2104E Part Data Attributes:
|
XCVU13P-2FHGA2104E
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCVU13P-2FHGA2104E
AMD Xilinx
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.7.B | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-15 | |
JESD-30 Code | S-PBGA-B2104 | |
JESD-609 Code | e1 | |
Length | 52.5 mm | |
Number of CLBs | 216000 | |
Number of Inputs | 832 | |
Number of Logic Cells | 3780000 | |
Number of Outputs | 832 | |
Number of Terminals | 2104 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Organization | 216000 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA2104,46X46,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 4.24 mm | |
Supply Voltage-Max | 0.876 V | |
Supply Voltage-Min | 0.825 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 52.5 mm |
Alternate Parts for XCVU13P-2FHGA2104E
This table gives cross-reference parts and alternative options found for XCVU13P-2FHGA2104E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCVU13P-2FHGA2104E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCVU13P-2FHGB2104I | Field Programmable Gate Array, | AMD Xilinx | XCVU13P-2FHGA2104E vs XCVU13P-2FHGB2104I |
XCVU13P-2FSGA2577I | Field Programmable Gate Array, | AMD Xilinx | XCVU13P-2FHGA2104E vs XCVU13P-2FSGA2577I |
XCVU13P-2FHGC2104I | Field Programmable Gate Array, | AMD Xilinx | XCVU13P-2FHGA2104E vs XCVU13P-2FHGC2104I |
XCVU13P-2FIGD2104I | Field Programmable Gate Array, | AMD Xilinx | XCVU13P-2FHGA2104E vs XCVU13P-2FIGD2104I |
XCVU13P-2FLGA2577I | Field Programmable Gate Array, | AMD Xilinx | XCVU13P-2FHGA2104E vs XCVU13P-2FLGA2577I |
XCVU13P-2FIGD2104E | Field Programmable Gate Array, | AMD Xilinx | XCVU13P-2FHGA2104E vs XCVU13P-2FIGD2104E |