Part Details for XD2EC1111 by Schneider Electric
Overview of XD2EC1111 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XD2EC1111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B3252
|
Newark | Joystick 30Mm Xd2 +Options |Schneider Electric XD2EC1111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$272.0800 / $351.7600 | Buy Now |
DISTI #
4008-XD2EC1111-ND
|
DigiKey | SWITCH JOYSTICK 30MM Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$270.5210 / $279.8500 | Buy Now |
DISTI #
996-XD2EC1111
|
Mouser Electronics | Joysticks JOYSTICK 30MM XD2 | 1 |
|
$270.5200 / $279.8500 | Buy Now |
DISTI #
70405482
|
RS | JOYSTICK 30MM XD2 +OPTIONS | Schneider Electric XD2EC1111 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$292.8200 / $308.2400 | RFQ |
Part Details for XD2EC1111
XD2EC1111 CAD Models
XD2EC1111 Part Data Attributes:
|
XD2EC1111
Schneider Electric
Buy Now
|
Compare Parts:
XD2EC1111
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |