Part Details for XD6131A481MR-Q by Torex Semiconductor LTD
Overview of XD6131A481MR-Q by Torex Semiconductor LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XD6131A481MR-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XD6131A481MR-Q-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT26 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4047 / $0.4426 | Buy Now |
DISTI #
XD6131A481MR-Q
|
Avnet Americas | Externally Adjustable Voltage Detector 4.848V 4.8V 6-Pin SOT-26 T/R - Tape and Reel (Alt: XD6131A481MR-Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
865-XD6131A481MR-Q
|
Mouser Electronics | Supervisory Circuits Watchdog Timeout Period Externally Adjustable Voltage Detector. AEC-Q100 Grade1 RoHS: Compliant | 0 |
|
$0.4050 / $0.4430 | Order Now |
Part Details for XD6131A481MR-Q
XD6131A481MR-Q CAD Models
XD6131A481MR-Q Part Data Attributes
|
XD6131A481MR-Q
Torex Semiconductor LTD
Buy Now
|
Compare Parts:
XD6131A481MR-Q
Torex Semiconductor LTD
|
Samacsys Manufacturer | Torex |