Part Details for XD6132C10EMR-Q by Torex Semiconductor LTD
Overview of XD6132C10EMR-Q by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XD6132C10EMR-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XD6132C10EMR-Q
|
Avnet Americas | Volt Supervisor Detector 1.018V 1.6V to 6V 6-Pin SOT-26 T/R - Tape and Reel (Alt: XD6132C10EMR-Q) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3834 | Buy Now |
DISTI #
XD6132C10EMR-Q
|
Avnet Americas | Volt Supervisor Detector 1.018V 1.6V to 6V 6-Pin SOT-26 T/R - Tape and Reel (Alt: XD6132C10EMR-Q) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3834 | Buy Now |
DISTI #
XD6132C10EMR-Q
|
TME | IC: Supervisor Integrated Circuit, voltage detector, CMOS, SOT26 Min Qty: 1 | 0 |
|
$0.3560 / $0.8120 | RFQ |
DISTI #
XD6132C10EMR-Q
|
Avnet Americas | Volt Supervisor Detector 1.018V 1.6V to 6V 6-Pin SOT-26 T/R - Tape and Reel (Alt: XD6132C10EMR-Q) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3834 | Buy Now |
DISTI #
XD6132C10EMR-Q
|
Avnet Silica | Volt Supervisor Detector 1.018V 1.6V to 6V 6-Pin SOT-26 T/R (Alt: XD6132C10EMR-Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for XD6132C10EMR-Q
XD6132C10EMR-Q CAD Models
XD6132C10EMR-Q Part Data Attributes
|
XD6132C10EMR-Q
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XD6132C10EMR-Q
Torex Semiconductor LTD
Power Supply Support Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2017-09-19 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1V | |
Width | 1.6 mm |