Part Details for XD6132N13FER-Q by Torex Semiconductor LTD
Overview of XD6132N13FER-Q by Torex Semiconductor LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XD6132N13FER-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XD6132N13FER-Q
|
Avnet Americas | Volt Supervisor Detector 1.3V 1.6V to 6V 6-Pin USP-C T/R - Tape and Reel (Alt: XD6132N13FER-Q) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4194 | Buy Now |
DISTI #
XD6132N13FER-Q
|
Avnet Americas | Volt Supervisor Detector 1.3V 1.6V to 6V 6-Pin USP-C T/R - Tape and Reel (Alt: XD6132N13FER-Q) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4194 | Buy Now |