Part Details for XD6133C13DMR-Q by Torex Semiconductor LTD
Overview of XD6133C13DMR-Q by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XD6133C13DMR-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XD6133C13DMR-Q
|
Avnet Americas | Delay Capacitor Adjustable Voltage Detector 1.318V 1.3V 6-Pin SOT-26 T/R - Tape and Reel (Alt: XD6133C13DMR-Q) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3780 | Buy Now |
DISTI #
XD6133C13DMR-Q
|
Avnet Americas | Delay Capacitor Adjustable Voltage Detector 1.318V 1.3V 6-Pin SOT-26 T/R - Tape and Reel (Alt: XD6133C13DMR-Q) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3780 | Buy Now |
DISTI #
XD6133C13DMR-Q
|
Avnet Americas | Delay Capacitor Adjustable Voltage Detector 1.318V 1.3V 6-Pin SOT-26 T/R - Tape and Reel (Alt: XD6133C13DMR-Q) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3780 | Buy Now |
Part Details for XD6133C13DMR-Q
XD6133C13DMR-Q CAD Models
XD6133C13DMR-Q Part Data Attributes
|
XD6133C13DMR-Q
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XD6133C13DMR-Q
Torex Semiconductor LTD
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.3 mm | |
Supply Current-Max (Isup) | 0.00497 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.3V | |
Width | 1.6 mm |