Part Details for XD6702D751PR-Q by Torex Semiconductor LTD
Overview of XD6702D751PR-Q by Torex Semiconductor LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XD6702D751PR-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XD6702D751PR-Q
|
Avnet Americas | Linear Voltage Regulator Positive 7.5V 300mA 5-Pin SOT-89 T/R - Tape and Reel (Alt: XD6702D751PR-Q) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for XD6702D751PR-Q
XD6702D751PR-Q CAD Models
XD6702D751PR-Q Part Data Attributes
|
XD6702D751PR-Q
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XD6702D751PR-Q
Torex Semiconductor LTD
Fixed Positive Standard Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 42 V | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PDSO-F5 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.063% | |
Load Regulation-Max | 0.275% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 7.8 V | |
Output Voltage1-Min | 7.2 V | |
Output Voltage1-Nom | 7.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOF | |
Package Equivalence Code | FL5/6,.1,60 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% | |
Width | 2.5 mm |