Part Details for XDG2080 by OWON Technology
Overview of XDG2080 by OWON Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XDG2080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2250-XDG2080-ND
|
DigiKey | FUNCTION GENERATOR 80MHZ/14-BIT Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
48 In Stock |
|
$699.0000 | Buy Now |
DISTI #
XDG2080
|
TME | Generator: arbitrary, function, 80MHz, LCD 7", 800x480, Ch: 2 Min Qty: 1 | 0 |
|
$497.0000 / $530.0000 | RFQ |