Part Details for XDL15-2-020S by Anaren Microwave
Overview of XDL15-2-020S by Anaren Microwave
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for XDL15-2-020S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-XDL15-2-020S
|
Mouser Electronics | Signal Conditioning 0.3-2.7GHz IL:-1.1 RoHS: Compliant | 1750 |
|
$2.8900 / $6.5000 | Buy Now |
DISTI #
XDL15-2-020S
|
Avnet Asia | Programmable Delay Line 1-IN 0.2ns 4-Pin SMD T/R (Alt: XDL15-2-020S) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
RFQ |
Part Details for XDL15-2-020S
XDL15-2-020S CAD Models
XDL15-2-020S Part Data Attributes
|
XDL15-2-020S
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
XDL15-2-020S
Anaren Microwave
Active Delay Line,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ANAREN | |
JESD-30 Code | R-XQMA-N4 | |
Length | 10.16 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Delay Line | YES | |
Seated Height-Max | 1.66 mm | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.08 mm |