Part Details for XDMDK14A by SunLED Group
Overview of XDMDK14A by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for XDMDK14A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XDMDK14A-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL RED 10DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
11081 In Stock |
|
$0.7676 / $2.1200 | Buy Now |
|
NAC | LED Display, Single Digit, Color: Red Lens: Wavelength: 645nm Min.Intensity: 31000 Viewing Angle: Package Size: 0.56"(14.22mm) RoHS: Compliant Min Qty: 400 Package Multiple: 40 Container: Tube | 0 |
|
$0.6380 / $0.8110 | Buy Now |
Part Details for XDMDK14A
XDMDK14A CAD Models
XDMDK14A Part Data Attributes
|
XDMDK14A
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XDMDK14A
SunLED Group
Smart/Normal 7 Seg Numeric LED Display,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.35 V | |
Luminous Intensity-Min | 0.031 cd | |
Luminous Intensity-Nom | 96.99 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Packing Method | TUBE | |
Peak Wavelength | 645 nm |