Optoelectronics
XDMDK14C
SunLED Group
Description: Smart/Normal 7 Seg Numeric LED Display,

Overview of XDMDK14C by SunLED Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for XDMDK14C by SunLED Group

Part # Manufacturer Description Stock Price Buy
DISTI # XDMDK14C-ND
DigiKey DISPLAY 7SEG 0.56" SGL RED 10DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 240
In Stock
  • 1 $2.1200
  • 40 $1.4125
  • 120 $1.0869
  • 520 $0.9825
  • 1,000 $0.8444
  • 2,000 $0.7983
  • 5,000 $0.7799
  • 10,000 $0.7676
$0.7676 / $2.1200 Buy Now
NAC LED Display, Single Digit, Color: Red Lens: Wavelength: 645nm Min.Intensity: 31000 Viewing Angle: Package Size: 0.56"(14.22mm) RoHS: Compliant Min Qty: 400 Package Multiple: 40 Container: Tube 0
  • 400 $0.8110
  • 1,000 $0.7540
  • 5,000 $0.6950
  • 10,000 $0.6380
$0.6380 / $0.8110 Buy Now

CAD Models for XDMDK14C by SunLED Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XDMDK14C by SunLED Group

XDMDK14C
SunLED Group
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUNLED CO LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
IC COMPATIBLE
Color
RED
Color@Wavelength
Red
Configuration
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
Display Height
14.22 mm
Forward Current-Max
0.03 A
Forward Voltage-Max
2.5 V
Luminous Intensity-Min
0.031 cd
Luminous Intensity-Nom
96.99 mcd
Number of Characters
1
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
7 SEG NUMERIC LED DISPLAY
Packing Method
TUBE
Peak Wavelength
645 nm
Want to compare parts?
  1. XDMDK14C
    SunLED Group
    Smart/Normal 7 Seg Numeric LED Display,
    VS

Related Parts for XDMDK14C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XDMDK14C by SunLED Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XDMDK14C by SunLED Group

Select Manufacturer
Which Manufacturer of XDMDK14C would you like to use for your alert(s)?
  • Please alert me when XDMDK14C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XDMDK14C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XDMDK14C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XDMDK14C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XDMDK14C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XDMDK14C by SunLED Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: