Part Details for XDMYK100A by SunLED Group
Overview of XDMYK100A by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for XDMYK100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XDMYK100A-ND
|
DigiKey | DISPLAY 7SEG 3.98" SGL YLW 10DIP Min Qty: 2004 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$19.4867 | Buy Now |
|
NAC | LED Display, Single Digit, Color: Yellow Lens: Wavelength: 590nm Min.Intensity: 150000 Viewing Angle: Package Size: 3.984"(101.2mm) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XDMYK100A
XDMYK100A CAD Models
XDMYK100A Part Data Attributes
|
XDMYK100A
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XDMYK100A
SunLED Group
Smart/Normal 7 Seg Numeric LED Display,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 101.2 mm | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 10 V | |
Luminous Intensity-Min | 0.15 cd | |
Luminous Intensity-Nom | 449.99 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Packing Method | BOX | |
Peak Wavelength | 590 nm |