Part Details for XDMYK14A by SunLED Group
Overview of XDMYK14A by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Automotive
Price & Stock for XDMYK14A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XDMYK14A-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL YLW 10DIP Min Qty: 2000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6381 | Buy Now |
|
NAC | LED Display, Single Digit, Color: Yellow Lens: Wavelength: 590nm Min.Intensity: 52000 Viewing Angle: Package Size: 0.56"(14.22mm) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XDMYK14A
XDMYK14A CAD Models
XDMYK14A Part Data Attributes
|
XDMYK14A
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XDMYK14A
SunLED Group
Smart/Normal 7 Seg Numeric LED Display,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |